Legrand Cable Management Hot Dip Galvanised Steel Clamp

N

Subtotal (1 pack of 10 units)*

MYR840.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR840.11MYR84.011

*price indicative

RS Stock No.:
718-040
Mfr. Part No.:
559023
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Sub Type

GC

Product Type

Clamp

Finish

Hot Dip Galvanised

Material

Steel

Fitting Width

41 mm

Hole Spacing from End

75mm

Standards/Approvals

IEC 61537

Height

75mm

COO (Country of Origin):
CN
The Legrand Cable Management CLMP bracket is designed for ceiling mounting of parts in the 41 range, offering strong support with a torque capacity of 25 daN.m and a load capacity of 950 dam Made of steel with a GC finish, it ensures durability and reliability in demanding installation environments. The hot-dip galvanized surface treatment enhances resistance against corrosion, making it suitable for long-term use.

Thread size metric 10

Adapted to flange thickness from 5 to 20 mm

Drilling diameter of 12 mm with a breaking force of 9500 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy