LED, Strobe Beacon K50BCL Series, Red, Base Mount, 100 → 250 V ac

  • RS Stock No. 865-4829
  • Mfr. Part No. K50BCLRA230
  • Manufacturer Banner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Turck EZ-LIGHT K50 LED Beacons

Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.

IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications

Specifications
Attribute Value
Supply Voltage 100 → 250 V ac
Light Effect Strobe
Lens Colour Red
Mounting Style Base Mount
Bulb Type LED
Base Diameter 50mm
Lamp Included Yes
Series K50BCL
Height 60mm
Minimum Temperature -40°C
Maximum Temperature +50°C
1 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR888.31
MYR 879.08
units
Per unit
1 - 5
MYR879.08
6 - 11
MYR866.77
12 - 24
MYR849.45
25 - 39
MYR834.31
40 +
MYR819.91