- RS Stock No.:
- 865-4822
- Mfr. Part No.:
- K50BCLRA230Q
- Manufacturer:
- Banner
Discontinued product
- RS Stock No.:
- 865-4822
- Mfr. Part No.:
- K50BCLRA230Q
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck EZ-LIGHT K50 LED Beacons
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.
IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 250 V ac |
Light Effect | Strobe |
Lens Colour | Red |
Mounting Style | Base Mount |
Bulb Type | LED |
Base Diameter | 50mm |
Lamp Included | Yes |
Series | K50BCL |
Height | 60mm |
Minimum Temperature | -40°C |
Maximum Temperature | +50°C |