LED, Steady Beacon 10 Candela Series, Red, Surface Mount, 230 V ac/dc

  • RS Stock No. 721-6498
  • Mfr. Part No. OLS-04-10-02
  • Manufacturer Moflash
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

LED Obstacle Marking Beacon

A range of obstacle lights designed to offer a more cost effective option for compliance to the low intensity ICAO regulations. Both the 10 and 32 candela versions incorporate low consumption red LED arrays. With a power rating of 8 watts for the 10Cd version and 12 watts for the 32Cd version, these beacons can be used with photocell control if required. The typical application for these obstacle warning lights is marking fixed objects in or around aerodromes where the object is a less extensive one and its height above the surrounding ground is less than 45m. These beacons can be used in conjunction with medium and high intensity lights.

Conforms to ICAO Annexe Volume 1, Low Intensity Type A (10Cd) & Type B (32Cd)
UV stable polycarbonate lens and base
Stainless steel sealing band
LED long life and extra bright
2 point fixing
10 & 32 candela versions available
IP66 protection
CE marked
RoHS compliant

Specifications
Attribute Value
Supply Voltage 230 V ac/dc
Light Effect Steady
Lens Colour Red
Mounting Style Surface Mount
Bulb Type LED
Current Type AC, DC
Base Diameter 115mm
Housing Colour Black
Lamp Included Yes
Series 10 Candela
Height 205mm
Maximum Temperature +45°C
Minimum Temperature -20°C
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,249.36
units
Per unit
1 +
MYR1,249.36
Related Products
A low current consumption beacon, weatherproof to IP56 ...
Description:
A low current consumption beacon, weatherproof to IP56 with a broad voltage range, ideal for battery powered vehicles such as forklift trucks. Broad voltage range: 10-100VdcCompactLow power consumptionRugged design, sealed to IP56Choose from either a 2W or 6W versionNominal flash ...
These weatherproof Flashguard beacons from Klaxon have xenon ...
Description:
These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate. Compact, ultra-modern sleek appearanceSurface or ...
All are of polycarbonate construction. Flash rate (where ...
Description:
All are of polycarbonate construction. Flash rate (where applicable) on all types is 1Hz. Operating voltages (ac) are ± 10%. Current consumption variable depending on operating voltage. Rated to IP65 (unless stated). Operating temperature range: -20 → 40°C. Suitable for ...
Gas proof and dust ignition proof beaconsAutomatic sychronisation ...
Description:
Gas proof and dust ignition proof beaconsAutomatic sychronisation on multi beacon systemsCan be set to 'flip-flop' alternating mode with other units on multi-beacon systemsXenon tubes mechanically secured against shock / VibrationMarine grade LM6 aluminium enclosure with glass lens and stainless ...