- RS Stock No.:
- 179-4785
- Mfr. Part No.:
- LD9Z-6ALB-SC
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 179-4785
- Mfr. Part No.:
- LD9Z-6ALB-SC
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LD6A SignaLight combines the latest LED technology with IDECs safety technology. Provides a new concept and innovative design, ideal for factory automation and other various applications.
Striped design with non-illuminating area between the lenses. Built-in super bright LEDs reduce light disturbance to make the illuminating color stand out.
IDECs unique lens shape enables high-visibility from different directions.
Five different mounting styles available. Easy mounting to aluminum frames, wall mounting, direct mounting, and pole mounting (with base or with L-shaped bracket).
Clear lens type available.
Flashing cycle: 1.75 Hz (approx. 105 flashes per second)
Ergonomically designed alarm sound (3.3 kHz, 2 different sounds) spreads 360º degrees. Adjustable volume (70 to 90 dB).
IDECs unique lens shape enables high-visibility from different directions.
Five different mounting styles available. Easy mounting to aluminum frames, wall mounting, direct mounting, and pole mounting (with base or with L-shaped bracket).
Clear lens type available.
Flashing cycle: 1.75 Hz (approx. 105 flashes per second)
Ergonomically designed alarm sound (3.3 kHz, 2 different sounds) spreads 360º degrees. Adjustable volume (70 to 90 dB).
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Light Effect | Flashing, Steady |
Lens Colour | Blue |
Mounting Style | Wall Mount |
Bulb Type | LED |
Current Type | AC, DC |
Current Consumption | 30mA |
Base Diameter | 60mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | LD9Z |
IP Rating | IP54, IP65 |
Minimum Temperature | -25°C |
Base Width | 60mm |
Maximum Temperature | +55°C |