- RS Stock No.:
- 123-2899
- Mfr. Part No.:
- 634.320.55
- Manufacturer:
- Werma
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR399.49
Units | Per Unit |
1 + | MYR399.49 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 123-2899
- Mfr. Part No.:
- 634.320.55
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
Product Details
Stacking Signal Tower - KombiSIGN 40, 40mm
The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
Specifications
Attribute | Value |
---|---|
Series | KombiSIGN 40 |
Current Type | DC |
Light Effect | Flashing |
Lens Colour | Yellow |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 24 V dc |
Height | 59mm |
Base Diameter | 40mm |
IP Rating | IP66 |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Housing Colour | Yellow |