e2s AL105N Sounder Beacon 112dB, Clear Xenon, 24 V dc

  • RS Stock No. 617-3687
  • Mfr. Part No. AL105NXDC024R/C
  • Manufacturer e2s
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

32-Tone AlertAlarm

IP55 rated
Can be wired with sounder and beacon operating separately or together
3 alarm stage options
Volume control
Automatic synchronisation
UL94V0 flame retardent ABS case and polycarbonate lens
Xenon tube life: >5million flashes

Specifications
Attribute Value
Supply Voltage 24 V dc
Lens Colour Clear
Mounting Style Surface Mount
Current Type DC
Light Effect Flashing
Sounder Type Electronic
Decibels at 1 Metre 112dB
Series AL105N
Bulb Type Xenon
Housing Colour Red
Minimum Decibel 96dB
Maximum Decibel 105dB
Number Of Tones 32
Maximum Temperature +55°C
Housing Material ABS
Minimum Temperature -25°C
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 921.84
units
Per unit
1 - 5
MYR921.84
6 +
MYR856.41