AL112N Sounder Beacon, 112dB, Red Xenon, 24 V dc

  • RS Stock No. 615-7124
  • Mfr. Part No. AL112NDC24R/R
  • Manufacturer e2s
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

45-Tone AlertAlarm

IP66 rated
Can be wired with sounder and beacon operating separately or together
3 alarm stage options
Volume control
Automatic synchronisation
UL94V0 flame retardent ABS case and polycarbonate lens
Tube life: >5million flashes
UKOOA/PFEER compliant

Specifications
Attribute Value
Supply Voltage 24 V dc
Lens Colour Red
Mounting Style Surface Mount
Current Type DC
Light Effect Flashing
Sounder Type Electronic
Decibels at 1 Metre 119dB
Series AL112N
Bulb Type Xenon
Housing Colour Red
Minimum Decibel 100dB
Maximum Decibel 112dB
Number Of Tones 45
Housing Material ABS
Maximum Temperature +55°C
Minimum Temperature -25°C
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,387.09
units
Per unit
1 - 5
MYR1,387.09
6 +
MYR1,339.26
Related Products
Sounder/Xenon beacon combinations with a diameter of 93mm ...
Description:
Sounder/Xenon beacon combinations with a diameter of 93mm and height of 121mm as supplied. If retrofitted with a shallow base the height reduces to 92mm. The Xenon flashes once per second with a flash energy of 0.7 Joules. Operating temperature ...
Rated for Zone 2, Gas group IIC3-stage alarm ...
Description:
Rated for Zone 2, Gas group IIC3-stage alarm with automatic synchronisationAutomatic synchronised flash or flip-flop alternating mode5 joule flash energyUKOOA/PFEER compliant.
Description:
Rated for Zone 1 & 2, Gas group IIB3-stage alarm with auto-synchronised output (or alternating flip-flop)Good resistance to humidity and salt spray environmentsCan be connected from a single supply for simultaneous, or separate supplies for independent operation of the sounder ...
Electronic horn in combination with Xenon flashAdjustable sound ...
Description:
Electronic horn in combination with Xenon flashAdjustable sound output from 50dB up to max.Optical and audible signal can be triggered separatelyLife duration: 50,000 hours (LED) and 5,000 hours (horn)Flash energy; 1J, flash frequency; 1 Hz.