- RS Stock No.:
- 220-7288
- Mfr. Part No.:
- MIC127-140-D01
- Manufacturer:
- Oceansmile
Discontinued product
- RS Stock No.:
- 220-7288
- Mfr. Part No.:
- MIC127-140-D01
- Manufacturer:
- Oceansmile
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Oceansmile SMT 40 pin micro bit connector with 90 degree angle is used for BBC micro bit board. It has LCP with 30 percent glass fibre housing and phosphor copper contacts. It has 250VAC rated voltage, 1 A rated current and 30M ohm LLCR. It can withstand 500 V for one minute.
It is RoHS compliant
Lead free
Lead free
Specifications
Attribute | Value |
---|---|
Product Name | Microbit Connector 40p 90D Sink Plate SMT Au3u LCP Black |
Accessory Category | Communication |