- RS Stock No.:
- 162-8491
- Mfr. Part No.:
- BQ24725ARGRT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8491
- Mfr. Part No.:
- BQ24725ARGRT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lithium-Ion Battery Charge Controllers, Texas Instruments
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | VQFN |
Pin Count | 20 |
Typical Operating Supply Voltage | 4.5 to 24 V |
Dimensions | 3.65 x 3.65 x 0.95mm |
Length | 3.65mm |
Width | 3.65mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 8.128A |
Maximum Output Voltage | 19.2 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.024 V |