Takachi Electric Industrial 9V PP3 Battery Holder, Press Stud Contact

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Externally-mounted battery box with leads

The cover uses a one-touch open-and-close method for easy battery replacement
With leads

//media.rs-online.com/t_line/LJ476963-01.gif
Specifications
Attribute Value
For Battery Size 9V PP3
Number of Cells 1
Mount Chassis
Type Battery Holder
Dimensions 22 x 35 x 72.5mm
Terminal Contact Type Press Stud
Body Material ABS
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 17.70
units
Per unit
1 - 49
MYR17.70
50 +
MYR16.08
Related Products
Panel mounting drawer type battery holders for standard ...
Description:
Panel mounting drawer type battery holders for standard PP3 sized batteriesQuick and easy replacement of batteriesEach drawer has clear polarity indication and has a positive snap-in location on full insertionElectrical contacts are phosphor bronze.
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) ...
Description:
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) Coin Cell Batteries.Vertical for minimal PCB footprint.
Mounted on a rigid insulating plate.Numerous connections and ...
Description:
Mounted on a rigid insulating plate.Numerous connections and disconnections possible, to comply with the UL standard.Provides excellent mechanical resistance and low contact resistance.Highly resistant to corrosion.
Coin cell size can be selected from LR-44 ...
Description:
Coin cell size can be selected from LR-44 to CR2450.SMT type.Heat-resistant glass fiber filled LCP and suitable for reflow soldering.