Linear Technology LTC4150IMS#PBF Lithium-Ion, Gas Gauge IC, -0.3 → 9 V 10-Pin, MSOP

  • RS Stock No. 154-7659
  • Mfr. Part No. LTC4150IMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type MSOP
Length 3mm
Pin Count 10
Typical Operating Supply Voltage -0.3 → 9 V
Dimensions 3 x 3 x 0.86mm
Width 3mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 9 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage -0.3 V
Temporarily out of stock - back order for despatch 28/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 13.215
units
Per unit
Per Tube*
50 +
MYR13.215
MYR660.75
*price indicative