- RS Stock No.:
- 905-3634
- Mfr. Part No.:
- TS170BS
- Manufacturer:
- TecMate
Discontinued product
- RS Stock No.:
- 905-3634
- Mfr. Part No.:
- TS170BS
- Manufacturer:
- TecMate
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ZA
Product Details
OptiMATE PRO-S (UK)
The OptiMate PRO-S is an affordable all-in-one battery care centre for professional motorcycle and similar service workshops. Diagnostics, charging, testing and technically correct activation charging for brand new MF batteries, in a single device
1 hour max activation of new MF batteries
Desulfates and recovers neglected batteries
2A or 4A bulk charge programs
Use: Indoor / workshop environment
AmpmaticTMautomatic current control
Ideal for: STD, AGM & GEL 12V batteries from 2 – 40Ah
Professional test and maintenance cycle
Enclosure classification IP30
Mounting easy direct wall mounting
Desulfates and recovers neglected batteries
2A or 4A bulk charge programs
Use: Indoor / workshop environment
AmpmaticTMautomatic current control
Ideal for: STD, AGM & GEL 12V batteries from 2 – 40Ah
Professional test and maintenance cycle
Enclosure classification IP30
Mounting easy direct wall mounting
Note
No risk of overcharging. Sparks suppressed. Safe for long-term battery maintenance. Automatic shut-down if short-circuited or battery disconnected. 2-year warranty
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 12 V, 24V |
Charge Current | 4A |
Plug Type | UK |
Number of Batteries Charged | 1 |
Input Voltage | 110 → 120 V ac, 220 → 240 V ac |
Batteries Included | No |
Model Number | OptiMate PRO-S |
Dimensions | 287 x 127 x 80mm |
Weight | 2.8kg |