- RS Stock No.:
- 776-0790
- Mfr. Part No.:
- 2019-3007
- Manufacturer:
- Ansmann
Discontinued product
- RS Stock No.:
- 776-0790
- Mfr. Part No.:
- 2019-3007
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann ACS310P Desktop Battery Pack Charger
The Ansmann ACS310P is a microprocessor controlled plug-in fast charger (1-10 hours) to suit both NiCd and NiMH Battery Packs of 3-10 cells (3.6V - 12V).
As well as being supplied with a range of plugs to suit most applications, this charger also has 2.5A charging current
As well as being supplied with a range of plugs to suit most applications, this charger also has 2.5A charging current
Housing is rated to IP20
Operating temperature range is 0゚C to +40゚C
Storage temperature range of -25゚C to +70゚C
Reverse charge protection
17 hour safety timer
Max Output: 2500mA +/- 10%
Operating temperature range is 0゚C to +40゚C
Storage temperature range of -25゚C to +70゚C
Reverse charge protection
17 hour safety timer
Max Output: 2500mA +/- 10%
Note
Charger also features an LED Charge indication. The LED lights steady green when ready, flashes green during charging, and flashes red if an error has occurred
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | NiCd, NiMH |
Number of Cells Charged | 3 → 10 |
Plug Type | EU, UK |
Input Voltage | 100 → 240V ac |
Output Connectors | Plug |
Dimensions | 150 x 80 x 61mm |