Duracell CEF27 4-Slot Battery Charger for AA, AAA, with UK Plug

  • RS Stock No. 769-8764
  • Mfr. Part No. CEF27 RS
  • Manufacturer Duracell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Duracell CEF 27 45 Minute Charger - UK Plug

Duracell’s 45 minute charger is a modern and sleek design with 2 AA batteries ready in 45 minutes*
Two charging channels allows 2 or 4 cells to be charged in combined clots (labelled)
An LED status indicator shows the state of charge:-
Red - Charging
Green - Complete

Class 2, Integrated Power Supply
UK Plug
Two Charging Channel
2 or 4 cell charging in combined slots (labeled) Bi- Color Charging Status LED Indicator
Red - Charging
Green - Complete
Flashing Red - Error/Abnormal battery or abnormal temperature Fold to Close For Ultra Compact Design
Operating Temp:0 °C - 35 °C
Dimensions:
Open: 150 (L) x 50 (W) x 35 mm (H)
Closed: 90 (L) x 50 (W) x 35 mm (H)

Note

*Charge rate and time is dependent on cell capacity, discharge state, and operating temperature.

Supplied with

2x 1300mAh AA size and 2x AAA 750mAh batteries

NiMH/NiCd Battery Chargers, Supplied With Batteries

Specifications
Attribute Value
Battery Sizes Charged AA, AAA
Number of Batteries Charged 4
Chemistries Charged NiMH
Plug Type UK
Batteries Included Yes
Model Number CEF27
Car Lighter Adaptor No
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 196.77
units
Per unit
1 +
MYR196.77
Related Products
The microprocessor controlled Smart & Quick charger is ...
Description:
The microprocessor controlled Smart & Quick charger is perfectly made for the demanding user. The plug is molded to the case for direct use into an A/C wall socket. A very special feature is the individual charging, whereas each single ...
Lightweight, rugged power pack for charging tablets, smartphones, ...
Description:
Lightweight, rugged power pack for charging tablets, smartphones, action cameras and other 5V devices. Integrated 150 Lumens torch with SOS settings. Dust tight and waterproof design.
Multi-functional desk-top charger for both NiCd and NiMH ...
Description:
Multi-functional desk-top charger for both NiCd and NiMH cells Charges 1-6 AA, AAA, and/or 1-4 C, D cells and/or 1-2 9V BlocksMicroprocessor controlled charging, utilising delta peak techniques Faulty cell detection Pre Charge FunctionIndividual supervision of each inserted cellSafety timer ...
Suitable for charging 2 or 4 NiMH or ...
Description:
Suitable for charging 2 or 4 NiMH or NiCd batteries of the sizes Micro AAA or Mignon AAAutomatically detects when cells are fully chargedDetects faulty cellsTimed cut-off (only used as fail-safe with intelligent chargers).