Duracell CEF22 NiMH 9V, AA, AAA, C, D Battery Charger with UKplug
14 In Global stock for delivery within 4 - 6 working days
Price Each
MYR309.28
units | Per unit |
1 + | MYR309.28 |
Added
- RS Stock No.:
- 769-8761
- Mfr. Part No.:
- CEF22 RS
- Manufacturer:
- Duracell
RoHS Status: Not Applicable
Duracell CEF22 3 Hour Multi Charger
Note
Attribute | Value |
Battery Sizes Charged | 9V, AA, AAA, C, D |
Number of Batteries Charged | 4 |
Chemistries Charged | NiMH |
Plug Type | UK |
Batteries Included | No |
Model Number | CEF22 |
Car Lighter Adaptor | No |