Megger MBC2100 Battery Charger For 7.2V, Lithium-ion with UK, US, EU plug, 1

Subtotal (1 unit)*

MYR305.22

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR305.22

*price indicative

RS Stock No.:
265-5892
Mfr. Part No.:
1013-451
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

Battery Charger

Output Voltage

7.2V

Plug Type

UK, US, EU

Compatible Number of Cells

1

Compatible Battery Chemistry

Lithium-ion

Standards/Approvals

No

Model Number

MBC2100

The Megger unique battery pack solution enables the rechargeable 4 Ahr Li-ION pack to be swapped with the AA carrier module, providing the most flexible and fastest battery change solution in the industry. A smart fuel tank chip technology optimises battery status accuracy on the Li-ION pack.

4.4 Ah Li-ION battery pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy