CTEK MXT 14 MXT 14 Battery Charger For 18.8V, Lead Acid 14 A, 24 V with UK plug Automotive
- RS Stock No.:
- 201-7001
- Mfr. Part No.:
- MXT 14 UK
- Manufacturer:
- CTEK
Subtotal (1 unit)*
MYR3,928.75
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,928.75 |
*price indicative
- RS Stock No.:
- 201-7001
- Mfr. Part No.:
- MXT 14 UK
- Manufacturer:
- CTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTEK | |
| Product Type | Battery Charger | |
| Output Voltage | 18.8V | |
| Maximum Charge Current | 14A | |
| Plug Type | UK | |
| Compatible Battery Size | 24 V | |
| Compatible Number of Batteries | 1 | |
| Maximum Charging Time | 17h | |
| Battery Charger Type | Automotive | |
| Compatible Battery Chemistry | Lead Acid | |
| Maximum Output Power | 442W | |
| Number of Charge Stages | 8 | |
| Series | MXT 14 | |
| Standards/Approvals | IP44 | |
| Model Number | MXT 14 | |
| Maximum Input Voltage | 240V | |
| Output Connectors | Battery Clip | |
| Minimum Input Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand CTEK | ||
Product Type Battery Charger | ||
Output Voltage 18.8V | ||
Maximum Charge Current 14A | ||
Plug Type UK | ||
Compatible Battery Size 24 V | ||
Compatible Number of Batteries 1 | ||
Maximum Charging Time 17h | ||
Battery Charger Type Automotive | ||
Compatible Battery Chemistry Lead Acid | ||
Maximum Output Power 442W | ||
Number of Charge Stages 8 | ||
Series MXT 14 | ||
Standards/Approvals IP44 | ||
Model Number MXT 14 | ||
Maximum Input Voltage 240V | ||
Output Connectors Battery Clip | ||
Minimum Input Voltage 220V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CTEK MXT 14 is a professional 24V charger which is developed for commercial vehicles where the batteries are put under considerable strain and is ideal for busses, trucks and CV workshops. It has features such as battery diagnosis that shows if a battery can receive and retain a charge.
Fully automatic for optimal charging
For all lead-acid batteries
Fully charged battery
Maintenance charging
For charging in cold conditions
Recondition of deeply discharged batteries
Use the charger as a power supply
Related links
- CTEK MXS 10 CTEK MXS 10 Battery Charger For 14.4 V 15.8 V Lead Acid 10 A, 12 V with UK plug Automotive
- TecMate AccuMate Pro Battery Charger For 12V Lead Acid 3.5 A with EU, UK plug Automotive
- TecMate OptiMate 3 x 4 Battery Charger For 12V 12 V with UK plug Automotive
- TecMate OptiMate 3x2 Battery Charger For 12V 12 V with UK plug Automotive
- TecMate OptiMate 3 Battery Charger For 12V 12 V with UK plug Automotive
- TecMate Optimate 5 TM-220 Battery Charger For 12V 12 V with UK plug Automotive
- TecMate Optimate 7 TM-260 Battery Charger For 12V Lead Acid 10 A 12 V with UK plug Automotive
- SIP 5534 Battery Charger For 12V Lead Acid 25 A 12 V with UK plug Automotive
