Ansmann 1001-0181-520 Pure Power Battery Charger For 1.5V, Lithium-ion 600 mA, AAA with USB Type C plug Micro-USB Type B
- RS Stock No.:
- 859-242
- Mfr. Part No.:
- 1001-0181-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR45.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.59 |
*price indicative
- RS Stock No.:
- 859-242
- Mfr. Part No.:
- 1001-0181-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Battery Charger | |
| Output Voltage | 1.5V | |
| Maximum Charge Current | 600mA | |
| Plug Type | USB Type C | |
| Termination Type | USB | |
| Compatible Battery Size | AAA | |
| Battery Charger Type | Micro-USB Type B | |
| Compatible Battery Chemistry | Lithium-ion | |
| Series | Pure Power | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5V dc | |
| Model Number | 1001-0181-520 | |
| Output Connectors | USB C | |
| Minimum Input Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Battery Charger | ||
Output Voltage 1.5V | ||
Maximum Charge Current 600mA | ||
Plug Type USB Type C | ||
Termination Type USB | ||
Compatible Battery Size AAA | ||
Battery Charger Type Micro-USB Type B | ||
Compatible Battery Chemistry Lithium-ion | ||
Series Pure Power | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5V dc | ||
Model Number 1001-0181-520 | ||
Output Connectors USB C | ||
Minimum Input Voltage 5V dc | ||
- COO (Country of Origin):
- CN
The Ansmann charging module designed for efficient charging of 1-4 Micro AAA and Mignon AA Pure Power Li-Ion rechargeable batteries, ensuring you never run out of power when you need it.
LED charge indicator allows you to monitor battery levels easily
Includes a USB-C to USB-C charging cable for fast and modern connectivity
Smart charging technology handles battery care for you
Compact and robust design makes it suitable for travelling and home use
Related links
- Ansmann 1001-0182-520 Pure Power Battery Charger For 1.5V AAA with USB Type C plug, 4 Micro-USB
- Ansmann 1001-0183-520 Pure Power Battery Charger For 1.5V AAA with USB Type C plug, 4 Micro-USB
- Ansmann 1001-0174 265PD Charger For 20V dc 3 A with Wall plug Micro-USB Type B
- Ansmann Powerline 4 Ultra Battery Charger For 12V NiMH 2000 mA AAA D with UK 4
- Ansmann Battery Charger For 1.45V 4.2 V NiMH 1000 mA AAA AA 17670
- Ansmann 1001-0175-520 1001 Battery Charger For AAA with USB plug, 8 Nickel-Metal Hydride Battery
- Ansmann IPC12 IPC12 Battery Charger For 3.7V Battery Pack with US EU 1 Lithium-ion
- Ansmann IPC12 IPC12 Battery Charger For 3.7V Battery Pack with UK AUS 2 Lithium-ion
