Ansmann 1001-0175-520 1001 Battery Charger For, NiMH 400 mA, AAA with USB plug, 8 Nickel-Metal Hydride Battery
- RS Stock No.:
- 859-230
- Mfr. Part No.:
- 1001-0175-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR319.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR319.46 |
*price indicative
- RS Stock No.:
- 859-230
- Mfr. Part No.:
- 1001-0175-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Battery Charger | |
| Maximum Charge Current | 400mA | |
| Plug Type | USB | |
| Battery Charger Type | Nickel-Metal Hydride Battery | |
| Compatible Battery Chemistry | NiMH | |
| Maximum Charging Time | 8h | |
| Compatible Number of Cells | 8 | |
| Compatible Battery Size | AAA | |
| Compatible Number of Batteries | 8 | |
| Series | 1001 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5V dc | |
| Model Number | 1001-0175-520 | |
| Output Connectors | USB | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Battery Charger | ||
Maximum Charge Current 400mA | ||
Plug Type USB | ||
Battery Charger Type Nickel-Metal Hydride Battery | ||
Compatible Battery Chemistry NiMH | ||
Maximum Charging Time 8h | ||
Compatible Number of Cells 8 | ||
Compatible Battery Size AAA | ||
Compatible Number of Batteries 8 | ||
Series 1001 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5V dc | ||
Model Number 1001-0175-520 | ||
Output Connectors USB | ||
- COO (Country of Origin):
- CN
The Ansmann Comfort Professional 8 Charger designed for efficient battery management, providing optimal charging for both NiMH and NiCd rechargeable batteries. Its versatility makes it suitable for both AA and AAA cell formats.
Houses eight charging slots for simultaneous battery charging
Features USB Type-C input for modern connectivity
Charges batteries with a maximum capacity of up to 2900 mAh for AA cells
Includes a security timer for enhanced protection during operation
Related links
- Eneloop BQ-CC51E BQ Battery Charger For AAA with AC plug, 4 Nickel-Metal Hydride Battery
- Eneloop BQ-CC55E BQ Battery Charger For AAA with AC plug, 4 Nickel-Metal Hydride Battery
- Eneloop BQ-CC55E BQ-CC55 Battery Charger For AA with EU plug, 4 Nickel-Metal Hydride Battery
- Ansmann 1001-0182-520 Pure Power Battery Charger For 1.5V AAA with USB Type C plug, 4 Micro-USB
- Ansmann 1001-0183-520 Pure Power Battery Charger For 1.5V AAA with USB Type C plug, 4 Micro-USB
- Ansmann 1001-0181-520 Pure Power Battery Charger For 1.5V AAA with USB Type C plug Micro-USB Type B
- Ansmann Powerline 5 Pro Battery Charger For 12V NiCd 1.8 A AAA D AUS UK plug, 4
- Texas Instruments BQ2004SN Nickel-Metal Hydride SOIC 16-Pin
