RS PRO Battery Charger For 5V, Lithium-ion, NiCd, NiMH 1000 mA, AA, AAA, C, 2
- RS Stock No.:
- 360-039
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR68.67
FREE delivery for orders over RM 150.00
In Stock
- Plus 553 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR68.67 |
*price indicative
- RS Stock No.:
- 360-039
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Charger | |
| Output Voltage | 5V | |
| Maximum Charge Current | 1000mA | |
| Compatible Number of Batteries | 2 | |
| Maximum Charging Time | 10h | |
| Compatible Number of Cells | 2 | |
| Compatible Battery Size | AA, AAA, C | |
| Compatible Battery Chemistry | Lithium-ion, NiCd, NiMH | |
| Maximum Output Power | 10 | |
| Number of Charge Stages | 2 | |
| Standards/Approvals | RoHS | |
| Weight | 60.2kg | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Output Connectors | Battery Clip | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Charger | ||
Output Voltage 5V | ||
Maximum Charge Current 1000mA | ||
Compatible Number of Batteries 2 | ||
Maximum Charging Time 10h | ||
Compatible Number of Cells 2 | ||
Compatible Battery Size AA, AAA, C | ||
Compatible Battery Chemistry Lithium-ion, NiCd, NiMH | ||
Maximum Output Power 10 | ||
Number of Charge Stages 2 | ||
Standards/Approvals RoHS | ||
Weight 60.2kg | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Output Connectors Battery Clip | ||
- COO (Country of Origin):
- CN
RS PRO Battery Charger, Multi-Chemistry Compatibility
This RS PRO Battery Charger is designed to efficiently charge a variety of battery types, including 3.7V Li-Ion and 1.2V Ni-MH/Cd batteries. It offers adaptive charging capabilities, making it suitable for different battery sizes and ensuring optimal performance. The charger is ideal for users who need a reliable solution for charging multiple battery chemistries simultaneously.
Features and Benefits
Micro USB DC 5V/2A input: Allows for adaptive charging based on external power supply
Automatic current switching: Adjusts charging current based on battery size, enhancing safety and efficiency
0V voltage activation function: Revives deeply discharged batteries
Simultaneous charging: Supports charging of Li-Ion and Ni-MH batteries at the same time
Compact design: Lightweight and portable, ideal for travel and on-the-go use
Applications
Consumer electronics
Industrial equipment
Portable devices
Additional Information
Cannot charge primary batteries or 3.2V LiFePO4 batteries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Battery Charger For 1.48 V 5 NiCd AA C with EU plug, 4
- RS PRO Battery Charger For 1.4V NiCd AA 4
- Ansmann Battery Charger For 1.45V 4.2 V NiMH 1000 mA AAA AA 17670
- Ansmann Powerline 4 Ultra Battery Charger For 12V NiMH 2000 mA AAA D with UK 4
- RS PRO Battery Charger For 1.2V NiMH 500 mA AAA, 4
- RS PRO Battery Charger For 1.2V NiCd 6F22 AAA D with USB plug, 7
- RS PRO Battery Charger For 1.4V NiCd AA 4
- Ansmann Powerline 8 Traveller Battery Charger For 12V NiMH 500 mA AAA with Worldwide plug, 8 Plug-In

