Linear Technology LTC6803IG-3#PBF, Battery Charge Controller, 1.6mA 44-Pin, SSOP

  • RS Stock No. 920-0149
  • Mfr. Part No. LTC6803IG-3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 44
Typical Operating Supply Voltage 10 → 55 V
Dimensions 13.1 x 5.6 x 1.85mm
Length 13.1mm
Maximum Operating Temperature +85 °C
Height 1.85mm
Width 5.6mm
Maximum Output Current 1.6mA
Minimum Operating Temperature -40 °C
111 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 37)
MYR 76.739
units
Per unit
Per Tube*
37 +
MYR76.739
MYR2,839.343
*price indicative
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Li-ion Battery Protection ICs detect a various fault ...
Description:
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized ...
Description:
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized for wearable usage. Thanks to its 5 V native supply, the STWBC-WA device is ideal to operate with USB power supplies. Wireless battery charging systems replace the traditional power supply cable by ...