Linear Technology LT3652EMSE#PBF, Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH

  • RS Stock No. 919-9304
  • Mfr. Part No. LT3652EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Typical Operating Supply Voltage 4.95 32 V
Dimensions 4.039 x 3 x 0.86mm
Length 4.04mm
Height 0.86mm
Maximum Operating Temperature +125 °C
Width 3mm
Maximum Output Current 2A
Maximum Output Voltage 14.4 V
Minimum Operating Temperature -40 °C
185 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 37)
MYR 25.095
units
Per unit
Per Tube*
37 - 37
MYR25.095
MYR928.515
74 - 111
MYR24.477
MYR905.649
148 +
MYR23.88
MYR883.56
*price indicative
Related Products
The bq24650 provides input voltage regulation, which reduces ...
Description:
The bq24650 provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. The Charge Controller offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation, charge pre-conditioning, charge termination, and charge ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...