Linear Technology LT3652EDD#PBF, LiFePO4, Lithium-Ion, Battery Charger, 2A 12-Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type LiFePO4, Lithium-Ion
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Typical Operating Supply Voltage 4.95 → 32 V
Dimensions 3 x 3 x 0.7mm
Length 3mm
Height 0.7mm
Maximum Operating Temperature +125 °C
Width 3mm
Maximum Output Current 2A
Maximum Output Voltage 4.2 V
Minimum Operating Temperature -40 °C
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 30.62
units
Per unit
1 - 9
MYR30.62
10 - 49
MYR29.17
50 - 99
MYR26.13
100 - 249
MYR25.28
250 +
MYR24.50
Packaging Options:
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
Linear and Switching Voltage Regulator Chargers. ...
Description:
Linear and Switching Voltage Regulator Chargers.
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...