, Battery Charger

  • RS Stock No. 155-7526
  • Mfr. Part No. LT3652HVEMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Typical Operating Supply Voltage 4.95 34 V
Dimensions 4.039 x 3 x 0.9984mm
Length 4.04mm
Maximum Operating Temperature +125 °C
Height 0.998mm
Width 3mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 18/03/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 37)
MYR 26.258
units
Per unit
Per Tube*
37 +
MYR26.258
MYR971.546
*price indicative
Related Products
1A output current linear charge management controller. Includes ...
Description:
1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN ...
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
Ansmann Energy 16 Plus, charging and maintenance device ...
Description:
Ansmann Energy 16 Plus, charging and maintenance device for 1-12 AAA or AA, 1-6 C or D and 1-2 9V rechargeable batteries, automatic refreshing function, plus 2 USB charging sockets. Input voltage: 100-240V AC / 50-60HzCharging time for Mignon AA ...
The RS Pro 851-7492 is a 28Amp 12/24V ...
Description:
The RS Pro 851-7492 is a 28Amp 12/24V automotive battery charger for regular and low maintenance batteries.The charger is in a steel case with a carry handle. It features an ammeter display to show charging rate. There are various switches ...