Analog Devices ADP5350ACPZ-1-R7, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 13 (Source) mA, 35 (Sink) mA

  • RS Stock No. 139-1733
  • Mfr. Part No. ADP5350ACPZ-1-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Battery Charging & Monitoring Controllers, Analog Devices

This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, PV cell energy harvesting, wearable devices, portable technology and industrial monitoring, TEG energy harvesting, wireless sensors and electric/hybrid vehicles.

Battery Charging & Monitoring, Analog Devices

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Typical Operating Supply Voltage 2.9 → 5.5 V
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Height 0.75mm
Maximum Operating Temperature +125 °C
Width 5.1mm
Maximum Output Current 13 (Source) mA, 35 (Sink) mA
Maximum Output Voltage 16 V
Minimum Operating Temperature -40 °C
Minimum Output Current 7 (Source) mA, 15 (Sink) mA
Minimum Output Voltage 1 V
Number of Cells 1
Temporarily out of stock - back order for despatch 06/05/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 1500)
MYR 28.375
units
Per unit
Per Reel*
1500 +
MYR28.375
MYR42,562.50
*price indicative
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.