- RS Stock No.:
- 182-363
- Mfr. Part No.:
- BQ24702PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 182-363
- Mfr. Part No.:
- BQ24702PW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Lithium-Ion Battery Charge Controllers, Texas Instruments
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Typical Operating Supply Voltage | 4.5 → 28 V |
Dimensions | 7.9 x 4.5 x 1.2mm |
Length | 7.9mm |
Width | 4.5mm |
Height | 1.2mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 9.4mA |
Maximum Output Voltage | 5.013 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.985 V |
Minimum Output Current | 5mA |