- RS Stock No.:
- 209-6437
- Mfr. Part No.:
- 0067955
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 209-6437
- Mfr. Part No.:
- 0067955
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
Product Details
The Sylvania integrated ceiling Lights with UV stabilized flat diffuser and linear prisms designed for uniform lit appearance, optimise light output and to reduce glare. It works with an operational voltage ranges from 220 to 240 Volts.
3950lm fixture luminous flux
113lm/W luminaire efficacy
50000h average life
113lm/W luminaire efficacy
50000h average life
Specifications
Attribute | Value |
---|---|
Type | Damp Proof Light |
Batten Type | Single |
Length | 1.28 m |
Width | 84 mm |
Depth | 84 mm |
Wattage | 22 W |
Number of Lamps | 1 |
Lamp Type | LED |
Voltage Rating | 240 V |
Anti-corrosive | No |
IP Rating | IP65 |