- RS Stock No.:
- 194-5862
- Mfr. Part No.:
- 67953
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 194-5862
- Mfr. Part No.:
- 67953
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting.
LED integrated waterproof fixture in 600mm, 1200mm, 1500mm nominal length (single or twin housing - 600mm twin only)
High efficiency throughout the range with up to 125lm/W system efficiency and 60,000 (L80B50) lumen maintenance
Available in both 4,000K and 6,500K
Photobiological risk group: RG0 for 4,000K and RG1 for 6,500K and all HO
Available with assembled quick connectors (Stucchi)
Available with 3-hour maintained emergency batteries
For further cost savings, available with DALI drivers and microwave presence sensor
DALI versions are DC compatible as standard
Smooth body finish optimized for LEDs with extra flat diffuser, easy to handle
Impact resistant polycarbonate body (IK08)
UV stabilised polycarbonate body (600mm GRP body) and diffuser - no yellow discolouration over time
Stainless steel fixing brackets for ceiling and wall mounting
Suspension compatible
5 year warranty.
High efficiency throughout the range with up to 125lm/W system efficiency and 60,000 (L80B50) lumen maintenance
Available in both 4,000K and 6,500K
Photobiological risk group: RG0 for 4,000K and RG1 for 6,500K and all HO
Available with assembled quick connectors (Stucchi)
Available with 3-hour maintained emergency batteries
For further cost savings, available with DALI drivers and microwave presence sensor
DALI versions are DC compatible as standard
Smooth body finish optimized for LEDs with extra flat diffuser, easy to handle
Impact resistant polycarbonate body (IK08)
UV stabilised polycarbonate body (600mm GRP body) and diffuser - no yellow discolouration over time
Stainless steel fixing brackets for ceiling and wall mounting
Suspension compatible
5 year warranty.
Specifications
Attribute | Value |
---|---|
Type | Emergency |
Batten Type | Single |
Length | 1.28 m |
Width | 84 mm |
Depth | 75 mm |
Wattage | 24 W |
Number of Lamps | 1 |
Colour Tone | Neutral White |
Lamp Type | Integrated LED |
Life Hours | 50000h |
Colour Temperature | 4000K |
Voltage Rating | 220 → 240 V |
Colour Reference | 840 |
IP Rating | IP65 |
Series | START |
Standards Met | CE |