Services
for the inspired
Online Deals
Browse
Browse
MPN
  1. Lighting
  2. Light Fittings
  3. Batten Lights

RS PRO 58 W Fluorescent Batten Light, 110 V Batten Single Batten, 1 Lamp, Anti-corrosive, 1.56 m Long, IP65


1 In Global stock for delivery within 4 - 6 working days

Price Each

MYR255.56

unitsPer unit
1 +MYR255.56
Add to Basket
units

tickAdded

View basket
RS Stock No.:
188-4674
Manufacturer:
RS PRO
COO (Country of Origin):
CN
  • docPdfRS PRO Datasheet

<B>RS PRO IP65 Non-Corrosive T8 Fluorescent Ceiling Light</B>



<B>Features and Benefits</B>



<B>Application</B>



<B>Is the bulb included?</B>



<B>What size fluorescent tube is compatible?</B>



<B>Is this dimmable?</B>



<B>What is included?</B>



<B>Why RS PRO?</B>



AttributeValue
Batten TypeSingle
TypeSingle Batten
Length1.56 m
Width94 mm
Depth90 mm
Wattage58 W
Number of Lamps1
Lamp TypeFluorescent
Lamp SizeT8
Voltage Rating110 V
Anti-corrosiveYes
IP RatingIP65
Standards MetBS EN 60598

+603 5021 5888
Services
  • Delivery Options
  • My Account
  • Quotes Online
  • Returns
  • Schedule Orders
Legal
  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms
About RS
  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • RS Conditions of Sale
  • World Wide

Services

  • Delivery Options
  • My Account
  • Quotes Online
  • Returns
  • Schedule Orders

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • RS Conditions of Sale
  • World Wide
We accept
We accept
Follow us on
© RS Components Sdn Bhd P.O. Box 10188 GPO Kuala Lumpur, 50706 WPKL, Malaysia, Business Registration 387407-M