- RS Stock No.:
- 176-8579
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-8579
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 30 W LED Ceiling Light, 220 > 240 V ac Batten Twin Batten, 2 Lamp, 1.2 m Long, IP 20
This RS PRO 30 W LED ceiling light comes with our special flicker-free technology and advanced nano diffuser, so you get a continuous and even light distribution. This can help reduce eye strain and related health issues.
With a colour temperature of 4000 K and a colour reference of 80, the light emits a cool white glow when in use. It uses light-emitting diodes (LEDs), which means it's much more energy-efficient than halogen or fluorescent bulbs.
The main body is made from durable white aluminium, so it's built to last. Its ultra-slim, lightweight housing also makes it easier to install, whether you opt for surface or ceiling mounting. This product is available in 4-foot, 5-foot, 6-foot, single and twin options.
This type of ceiling light is often found in commercial environments such as offices, call centres and shops. It's also common in residential settings.
With a colour temperature of 4000 K and a colour reference of 80, the light emits a cool white glow when in use. It uses light-emitting diodes (LEDs), which means it's much more energy-efficient than halogen or fluorescent bulbs.
The main body is made from durable white aluminium, so it's built to last. Its ultra-slim, lightweight housing also makes it easier to install, whether you opt for surface or ceiling mounting. This product is available in 4-foot, 5-foot, 6-foot, single and twin options.
This type of ceiling light is often found in commercial environments such as offices, call centres and shops. It's also common in residential settings.
Features and Benefits
• Twin batten ceiling light
• Length of 1.2 m
• Width of 82 mm
• Depth of 48 mm
• Wattage of 30 W
• Voltage rating of 220 to 240 V AC
• Two lamps
• Cool white colour tone
• LED (light-emitting diode)
• Colour temperature of 4000 K
• Colour reference of 80
• Aluminium casing
• IP rating of IP20
• Length of 1.2 m
• Width of 82 mm
• Depth of 48 mm
• Wattage of 30 W
• Voltage rating of 220 to 240 V AC
• Two lamps
• Cool white colour tone
• LED (light-emitting diode)
• Colour temperature of 4000 K
• Colour reference of 80
• Aluminium casing
• IP rating of IP20
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Batten Type | Twin |
Type | Twin Batten |
Length | 1.2 m |
Width | 82 mm |
Depth | 48 mm |
Wattage | 30 W |
Number of Lamps | 2 |
Lamp Type | LED |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Voltage Rating | 220 → 240 V ac |
Colour Reference | 80 |
IP Rating | IP20 |