Schurter 16A Base Mount Cartridge Fuse Holder for 6.3 x 32mm Fuse, 250V ac

  • RS Stock No. 173-9896
  • Mfr. Part No. 0031.6001
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

'SCHURTER' Base Mount Fuseholder

M3 fixing screw aperture
A transparent cover which stops accidental contact with live parts is available separately
Max. power loss of 3.2W at 23°C

Approvals

UL recognised, CSA certified

Schurter Base Mount Fuse Holder

The Schurter base mount is cartridge 1 pole screw mounting fuse holder. It is available in the size of 6.3x32mm. It has an electric rating of 250VAC and 16A. The M3 fixing screw aperture and maximum power loss of 3.2W at 23°C.

Features and Benefits

• A transparent cover that stops accidental contact with live parts is available separately
• Contact material made of tin plated copper alloy
• Operating temperature ranges between -40°C and 85°C

Specifications
Attribute Value
Fuse Size 6.3 x 32mm
Current Rating 16A
Voltage Rating 250V ac
Fixing Screw Size M3
Body Material Thermoset
Contact Material Nickel Silver
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 100)
MYR 8.172
units
Per unit
Per Box*
100 +
MYR8.172
MYR817.20
*price indicative
Related Products
The standard version SI fuse holders from Mersen ...
Description:
The standard version SI fuse holders from Mersen offer an excellent range of compact protection for stud-type fuses, blade type SI 00 and SI 00 fuses and bracket type SI DIN 80 and DIN 110 fuses. SI TT xx/xx for ...
Littelfuse BF1 Series fuse holders can be used ...
Description:
Littelfuse BF1 Series fuse holders can be used with fuses up to 200A. Features interconnecting pins on side of fuse block for secure multiple block configurations. In-line or chassis mountingClear protective coverMay be used singly or in interlocked multiplesM5 threaded ...
Incorporates a 2-contact switch disconnecter mechanism - both ...
Description:
Incorporates a 2-contact switch disconnecter mechanism - both contacts are open circuit when fuse removedTouch proof terminals (D01 only)Nominal frequency 50-60HzProtection IP20Snap-on fixing to mounting railBody in shockproof insulating material, light grey (RAL 7035).
For fuse sizes D01, D02, DII and DIIIMaximum ...
Description:
For fuse sizes D01, D02, DII and DIIIMaximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms A complete holder requires a base, gauge piece and cap.