- RS Stock No.:
- 898-7144
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR366.68
Units | Per Unit |
1 - 19 | MYR366.68 |
20 - 99 | MYR361.56 |
100 + | MYR297.56 |
- RS Stock No.:
- 898-7144
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Red and White Steel Post
This steel stanchion is supplied with 8 notches – four notches at each of two height levels for versatility. This post is supplied without a base stand making it ideal for permanent sealing into the ground.
Features and Benefits
Produced in steel for strength and long-term durability
Coloured in contrasting red and white blocks for high visibility
Includes two accessory hooks which can be used to attach chain links
Coloured in contrasting red and white blocks for high visibility
Includes two accessory hooks which can be used to attach chain links
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Colour | Red, White |
Material | Steel |
Barrier Colour | Red, White |
Barrier Material | Steel |
Diameter | 50mm |
Barrier Height | 1m |
Height | 1 m |