- RS Stock No.:
- 885-3584
- Mfr. Part No.:
- Post01-R
- Manufacturer:
- Skipper
62 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR249.41
Units | Per Unit |
1 - 19 | MYR249.41 |
20 - 39 | MYR244.17 |
40 + | MYR236.85 |
- RS Stock No.:
- 885-3584
- Mfr. Part No.:
- Post01-R
- Manufacturer:
- Skipper
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Skipper Post
This Skipper Post forms part of a versatile and highly-visible solution to cordon off any area as required.
This Post is part the Skipper Post and Base system (Base Unit available separately) and is designed for use with Skipper Retractable Tape Units, which simply click onto the top of this post.
This Post is part the Skipper Post and Base system (Base Unit available separately) and is designed for use with Skipper Retractable Tape Units, which simply click onto the top of this post.
Features & Benefits
Robust and durable – suitable for exterior as well as interior use
Light-weight, compact and easy to store
Made specifically for the Skipper Unit (Retractable Tape)
Attractive alternative to standard traffic cones
Light-weight, compact and easy to store
Made specifically for the Skipper Unit (Retractable Tape)
Attractive alternative to standard traffic cones
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Colour | Red |
Height | 1.0008 m |
Width | 500.38mm |
Depth | 500.38 mm |
Barrier Height | 1.0008m |