- RS Stock No.:
- 181-2936
- Mfr. Part No.:
- KBU023-000-600
- Manufacturer:
- JSP
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,202.28
Units | Per Unit |
1 + | MYR2,202.28 |
- RS Stock No.:
- 181-2936
- Mfr. Part No.:
- KBU023-000-600
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
JSP Barrier
The JSP Portage is a blow moulded high-density polyethene barrier, supplied as a 3 or 4 gate system. This is a light and compact designed barrier that comes in red colour. It is available in different configurations like a triangle, square or single line, formed by joining the clips. By sliding the top hinge clip down, panels can be locked securely into formations. It is designed to accept anti-trip feet to increase stability. Recesses are included for toggle mounted courtesy signs to enable the system to be fully closed with the signs still attached.
Features and Benefits
It includes class R1 reflective panels (20% more reflective than standard lower grade reflective material), thus conforming to BS 8442
This product can be stacked in any 180° orientation to a height of 20 units for 4 gate systems and 25 for 3 gate systems
This product can be stacked in any 180° orientation to a height of 20 units for 4 gate systems and 25 for 3 gate systems
Applications
Building sites
Road works
Traffic separator
Road works
Traffic separator
Specifications
Attribute | Value |
---|---|
Barrier Type | Folding Barrier |
Colour | Red |
Barrier Colour | Red |