- RS Stock No.:
- 174-6003
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,301.50
Units | Per Unit |
1 + | MYR2,301.50 |
- RS Stock No.:
- 174-6003
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Flexible guards to protect structures. They will protect from vehicle impact and prevent any other damages. Thanks to the polyurethane they are made of, they will recover their original shape after a shock. Fixations must be ordered separately.
Specifications
Attribute | Value |
---|---|
Protection Shape | Post/Column |
Material | Polyurethane |
Colour | Black, Yellow |
Height | 1000 mm |
Width | 250mm |
Diameter | 160mm |