- RS Stock No.:
- 174-5986
- Manufacturer:
- RS PRO
- RS Stock No.:
- 174-5986
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Premium wall mount belt barrier to close easily an area access. Belts 2,10 m long and has an integrated brake, available 12 colours (can be customized). Fixations are included.
Specifications
Attribute | Value |
---|---|
Barrier Type | Strap Reel |
Tape Length | 2m |
Colour | Grey |
Tape Colour | Grey |
Tape Text | No Entry |
Tape Material | Polyester |