- RS Stock No.:
- 174-5985
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR579.40
Units | Per Unit |
1 - 4 | MYR579.40 |
5 + | MYR476.85 |
- RS Stock No.:
- 174-5985
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Yellow Wall-Mounting Retractable Barrier, 2.10 m
This wall-mounting retractable barrier from RS PRO enables you to easily limit access to certain areas of your workplace without having to compromise on floor space. As it sits off the ground and fixed to a wall, it's a straightforward and practical way to control crowds and block off restricted areas.
You can mount this barrier to a wall as a permanent fixture, so you won't have to take it down and store it when it's not actively in use. This makes it especially suitable for use in areas that are sometimes restricted to the public, such as the entrances to theatres, function rooms or amusement park attractions.
After use, the belt retracts into the barrier, which reduces the risk of damage and keeps the space looking neat and tidy. The integrated braking system ensures the retraction happens at a slow, steady speed, without risk to anyone nearby. You can attach this product to other wall-mounting units or to freestanding barriers.
You can mount this barrier to a wall as a permanent fixture, so you won't have to take it down and store it when it's not actively in use. This makes it especially suitable for use in areas that are sometimes restricted to the public, such as the entrances to theatres, function rooms or amusement park attractions.
After use, the belt retracts into the barrier, which reduces the risk of damage and keeps the space looking neat and tidy. The integrated braking system ensures the retraction happens at a slow, steady speed, without risk to anyone nearby. You can attach this product to other wall-mounting units or to freestanding barriers.
Features and Benefits
Retractable barrier type
Yellow tape colour
For use with access areas
Tape length of 2.1 m
Yellow tape colour
For use with access areas
Tape length of 2.1 m
Specifications
Attribute | Value |
---|---|
Barrier Type | Strap Reel |
Tape Length | 2m |
Colour | Yellow |
Tape Colour | Yellow |
Tape Material | Polyester |