- RS Stock No.:
- 174-5978
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,032.68
Units | Per Unit |
1 - 4 | MYR1,032.68 |
5 + | MYR849.90 |
- RS Stock No.:
- 174-5978
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Premium retractable belt stanchion with 2,10 meters long and 50 mm wide belt. The disposal has a brake to avoid danger and is integrated in the head. Stanchion is compatible with our wall mount (RW) and can receive several belts. Wall receiver can be ordered separately.
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2m |
Colour | Silver |
Material | Steel |
Barrier Colour | Chrome |
Tape Colour | Red |
Barrier Material | Polyester |
Barrier Finish | Chrome |
Diameter | 50mm |
Tape Material | Polyester |
Barrier Base Diameter | 330mm |
Width | 330mm |
Length | 2m |
Height | 980 mm |
Barrier Height | 980mm |
Trade Name | Viso |