- RS Stock No.:
- 174-5972
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,012.69
Units | Per Unit |
1 - 4 | MYR1,012.69 |
5 + | MYR833.46 |
- RS Stock No.:
- 174-5972
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Black & Yellow Barrier & Stanchion, Retractable 2.1 m
Do you need a safe and easy-to-use barrier to help manage foot traffic in public areas? This retractable barrier from RS PRO is a straightforward and effective method of crowd control. It provides a highly visible barrier that keeps people from entering unsafe areas or encourages them to form structured queues.
The barrier is black with a yellow-striped tape reel that will catch people's eye and alert them to the barrier. When not in use, the tape retracts neatly into the barrier, making it easy to store. The braking mechanism inside the barrier prevents the tape from snapping back unexpectedly.
To keep the barrier safely in place, it has a weighted base to prevent it from wobbling or being accidentally knocked over. The stanchion is compatible with the RS PRO wall mount.
The barrier is black with a yellow-striped tape reel that will catch people's eye and alert them to the barrier. When not in use, the tape retracts neatly into the barrier, making it easy to store. The braking mechanism inside the barrier prevents the tape from snapping back unexpectedly.
To keep the barrier safely in place, it has a weighted base to prevent it from wobbling or being accidentally knocked over. The stanchion is compatible with the RS PRO wall mount.
Features and Benefits
Barrier base diameter of 330 mm
Black barrier colour
Retractable barrier type
Diameter of 50 mm
Height of 980 mm
Black and yellow tape colour
Tape length of 2.1 m
Viso trade name
Black barrier colour
Retractable barrier type
Diameter of 50 mm
Height of 980 mm
Black and yellow tape colour
Tape length of 2.1 m
Viso trade name
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2m |
Colour | Black |
Material | Steel |
Barrier Colour | Black |
Tape Colour | Yellow/Black |
Barrier Material | Polyester |
Barrier Base Diameter | 330mm |
Tape Material | Polyester |
Length | 2m |
Barrier Height | 980mm |
Diameter | 50mm |
Width | 330mm |
Height | 980 mm |
Trade Name | Viso |