- RS Stock No.:
- 174-5948
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,605.22
Units | Per Unit |
1 + | MYR1,605.22 |
- RS Stock No.:
- 174-5948
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The BSA steel posts are also available in set supplied with chain and hooks. Set of 2 can be completed with extensions sold as unit.
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Tape Length | 2m |
Colour | Red, White |
Material | Steel |
Barrier Colour | Red, White |
Tape Colour | Red, White |
Barrier Material | Steel |
Kit Includes | 2 m Chain, 2 Post, 4 Hook |
Tape Material | Steel |
Height | 1000 mm |
Barrier Base Diameter | 330mm |
Diameter | 50mm |
Barrier Height | 1000mm |
Trade Name | Viso |