- RS Stock No.:
- 174-5947
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR915.49
Units | Per Unit |
1 + | MYR915.49 |
- RS Stock No.:
- 174-5947
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Specifications
Steel ground protection
With 2 fixations plates (130 x 70 mm) and 4 holes
3mm thickness
Fixations not supplied (option ref : BARFIX1SB)
With 2 fixations plates (130 x 70 mm) and 4 holes
3mm thickness
Fixations not supplied (option ref : BARFIX1SB)
Applications:
These protections will protect doors and other fragile equipments in all industrial areas.
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Stop |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Black, Yellow |
Barrier Material | Steel |
Depth | 130 mm |
Diameter | 76mm |
Height | 86 mm |
Width | 800mm |
Barrier Height | 86mm |
Length | 800mm |
Trade Name | Viso |