RS PRO Extendable Barrier, 1000 (Folded) mm, 1000 (Open) mm x 2000 (Open) mm, 370 (Folded) mm.

  • RS Stock No. 174-5934
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Light duty gate made of polypropylene. Expandable up 2 m in the standard version, additional elements can be added to obtain the desired length. It has reflective tape and 2 loaded feet to have high stability. Easy to fold, it can be stored easily. Dimensions folded:370 x 390 x 1000 mm.

Specifications
Attribute Value
Barrier Colour Red
Barrier Type Extendable Barrier
Material Polyurethane
Barrier Material Polyurethane
Depth 390 (Folded) mm, 390 (Open) mm
Height 1000 (Folded) mm, 1000 (Open) mm
Width 370 (Folded) mm, 2000 (Open) mm
Barrier Height 1000 (Folded) mm, 1000 (Open) mm
Trade Name Viso
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 803.25
units
Per unit
1 +
MYR803.25
Related Products
These barriers will protect equipments in all industrial ...
Description:
These barriers will protect equipments in all industrial areas. They are made of steel thickness 3 mm, and have a plate with 4 fixing holes. They will definitely improve the safety in your industrial plants. Fixations are not included.
Retractable belt stanchion With brake Belt colors: red ...
Description:
Retractable belt stanchion With brake Belt colors: red and white Stanchion colors: red and white Outdoor/Indoor use Loaded base Multi reception head Head can receive A4 display (sold separately).
Security modular barriers for protection of the installations ...
Description:
Security modular barriers for protection of the installations in factories, manufacturing or industrials plants Tube steel 40mm Ø - 1 meter height - fixation plate dimensions 14 x 14cm Phosphatation before painting, increases the corrosion resistance and the adhesion paint ...
Set of 2 budget plastic posts Sold ready ...
Description:
Set of 2 budget plastic posts Sold ready to assemble Empty bases, can be load - dimensions: 29x29cm Head with 4 holes to hang chain (sold separately).