- RS Stock No.:
- 174-5928
- Manufacturer:
- RS PRO
3 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
4 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR3,210.62
units | Per Unit |
1 - 4 | MYR3,210.62 |
5 + | MYR2,642.34 |
- RS Stock No.:
- 174-5928
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Orange, White Barrier & Stanchion, Retractable 15 m
This 15 m barrier from RS PRO is ideal for closing off large areas to the public. You can permanently fix the drum to a wall or post, making it easy to quickly set up the barrier as needed by hooking it to the opposite wall. When it's time to remove the barrier, simply unhook it and allow the self-retracting mechanism to store the tape.
It's highly visible thanks to the brightly coloured alternating orange and white flags. The flags are made from polyester (PET), so they're durable and won't tear or rip easily. They also dry quickly, so they're suitable for use in outdoor or damp environments.
The barrier has a PVC (polyvinyl chloride) coating that prevents the steel cable underneath from rusting. This makes it suitable for use in a range of demanding environments. Use it to restrict access to areas undergoing maintenance, repair or cleaning.
It's highly visible thanks to the brightly coloured alternating orange and white flags. The flags are made from polyester (PET), so they're durable and won't tear or rip easily. They also dry quickly, so they're suitable for use in outdoor or damp environments.
The barrier has a PVC (polyvinyl chloride) coating that prevents the steel cable underneath from rusting. This makes it suitable for use in a range of demanding environments. Use it to restrict access to areas undergoing maintenance, repair or cleaning.
Features and Benefits
Retractable barrier type
Orange and white in colour
Height of 300 mm
Steel material
Tape length of 15 m
Viso trade name
Orange and white in colour
Height of 300 mm
Steel material
Tape length of 15 m
Viso trade name
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 15m |
Colour | Orange, White |
Material | Steel |
Barrier Colour | Orange, White |
Tape Colour | White/Orange |
Barrier Material | Polyester |
Length | 15m |
Tape Material | Polyester |
Barrier Height | 300mm |
Height | 300 mm |
Trade Name | Viso |