- RS Stock No.:
- 174-5907
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 30/04/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,026.85
Units | Per Unit |
1 - 4 | MYR1,026.85 |
5 + | MYR845.11 |
- RS Stock No.:
- 174-5907
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Red Barrier & Stanchion, Retractable 2 m
If you need to safely and clearly provide direction in public spaces, turn to this RS PRO retractable barrier. Its red and white stripes make it highly visible, so it's an effective way to guide foot traffic, cordon off restricted areas or organise queues.
The belt retracts into the stanchion, allowing you to reduce the distance between posts as needed. It stays taut to keep the barrier at the correct height and maintain visibility. To stop it from constantly pulling in, the retractable belt also has a brake that allows you to hold it in place.
A loaded base at the bottom of the barrier prevents the unit from toppling over or being knocked out of place. The stanchion is made of steel for durability and corrosion resistance, meaning you can use it both outdoors and indoors.
The belt retracts into the stanchion, allowing you to reduce the distance between posts as needed. It stays taut to keep the barrier at the correct height and maintain visibility. To stop it from constantly pulling in, the retractable belt also has a brake that allows you to hold it in place.
A loaded base at the bottom of the barrier prevents the unit from toppling over or being knocked out of place. The stanchion is made of steel for durability and corrosion resistance, meaning you can use it both outdoors and indoors.
Features and Benefits
Barrier base diameter of 330 mm
Red barrier colour
Metal barrier material
Retractable barrier type
Barrier tube width of 50 mm
Red colour
Base diameter of 330 mm
Height of 980 mm
Tape length of 2 m
Viso trade name
Red barrier colour
Metal barrier material
Retractable barrier type
Barrier tube width of 50 mm
Red colour
Base diameter of 330 mm
Height of 980 mm
Tape length of 2 m
Viso trade name
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2m |
Colour | Red, White |
Material | Steel |
Barrier Colour | Red, White |
Tape Colour | Red, White |
Barrier Material | Metal |
Diameter | 50mm |
Barrier Base Diameter | 330mm |
Height | 980 mm |
Tape Material | Polyester |
Barrier Width | 50mm |
Barrier Height | 980mm |
Trade Name | Viso |