- RS Stock No.:
- 174-5906
- Manufacturer:
- RS PRO
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
36 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,030.25
Units | Per Unit |
1 - 4 | MYR1,030.25 |
5 + | MYR847.91 |
- RS Stock No.:
- 174-5906
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Retractable Belt Stanchion
RS PRO retractable belt stanchion with 2 m long tape and a brake which can be used for various environments including inside and outside. These retractable belt barriers play a vital role in keeping people safe both at work and in commercial environments as they act as crowd control barriers.
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs.
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs.
Features and Benefits:
Retractable belt stanchion with brake
Belt colours: black and yellow
Stanchion colours: black and yellow
Can be used both outdoors and Indoors
Loaded base
Multi reception head
Head can receive A4 display (sold separately)
Belt colours: black and yellow
Stanchion colours: black and yellow
Can be used both outdoors and Indoors
Loaded base
Multi reception head
Head can receive A4 display (sold separately)
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.
These stanchion posts with belt barriers are ideal for any environment that needs crowd control which includes shops, entertainment events and airports plus many more.
These stanchion posts with belt barriers are ideal for any environment that needs crowd control which includes shops, entertainment events and airports plus many more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2m |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Yellow/Black |
Tape Colour | Yellow/Black |
Barrier Material | Metal |
Diameter | 50mm |
Barrier Width | 50mm |
Barrier Base Diameter | 330mm |
Height | 980 mm |
Barrier Height | 980mm |
Tape Material | Polyester |
Trade Name | Viso |