- RS Stock No.:
- 174-5905
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-5905
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Set of 2 plastic barriers for stanchions BSA and PPC 2001
Sold without stanchion
Fast and easy to install
To be fixed in the stanchions notches
Reflective stripes
Sold without stanchion
Fast and easy to install
To be fixed in the stanchions notches
Reflective stripes
Specifications
Attribute | Value |
---|---|
Barrier Type | Traffic Barrier |
Colour | Red |
Material | Polyurethane |
Barrier Material | Polyurethane |
Barrier Base Diameter | 400mm |
Barrier Height | 1100mm |
Width | 400mm |
Height | 1100 mm |
Trade Name | Viso |