RS PRO Yellow/Black Barrier, 600mm x 1000mm.

  • RS Stock No. 174-5903
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

These barriers will protect equipments in all industrial areas. They are made of steel thickness 3 mm, and have a plate with 4 fixing holes. They will definitely improve the safety in your industrial plants. Fixations are not included.

Specifications
Attribute Value
Colour Yellow/Black
Barrier Type Barrier
Material Steel
Barrier Material Steel
Depth 160mm
Diameter 76 (Tube)mm
Height 600mm
Width 1000mm
Barrier Height 600mm
Barrier Width 76 (Tube)mm
Trade Name Viso
Temporarily out of stock - back order for despatch 15/11/2019, delivery within 4 working days from despatch date
Price Each
MYR 1,715.00
units
Per unit
1 +
MYR1,715.00
Related Products
This new range of flexible bollards is dedicated ...
Description:
This new range of flexible bollards is dedicated to industries. The mains specifications of the bollards are their high visibility black and yellow colour and stronger flexibility to absorb shocks from handling equipments. This series is to be fix on ...
Flexible guards to protect structures. They will protect ...
Description:
Flexible guards to protect structures. They will protect from vehicle impact and prevent any other damages. Thanks to the polyurethane they are made of, they will recover their original shape after a shock. Fixations must be ordered separately.
Flexible guards to protect structures. They will protect ...
Description:
Flexible guards to protect structures. They will protect from vehicle impact and prevent any other damages. Thanks to the polyurethane they are made of, they will recover their original shape after a shock. Fixations must be ordered separately.
Flexible ground protection guard diametre 80 mm. Offers ...
Description:
Flexible ground protection guard diametre 80 mm. Offers excellent protection for property and machinery against trolleys, forklift trucks. Fixations are not included.