- RS Stock No.:
- 174-5895
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,891.15
Units | Per Unit |
1 + | MYR3,891.15 |
- RS Stock No.:
- 174-5895
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Expansion for barrier BAR3000RB
Powder coated painting with UV treatment
Supplied with 2 wheels with brakes
Easy to open and store
Powder coated painting with UV treatment
Supplied with 2 wheels with brakes
Easy to open and store
Specifications
Attribute | Value |
---|---|
Barrier Type | Extendable Barrier |
Colour | Red, White |
Material | Steel |
Barrier Colour | Red, White |
Barrier Material | Steel |
Barrier Height | 1600mm |
Depth | 400 mm |
Width | 400mm |
Height | 1.6 m |