- RS Stock No.:
- 174-5889
- Manufacturer:
- RS PRO
- RS Stock No.:
- 174-5889
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
These barriers will protect equipments in all industrial areas. They are made of steel thickness 3 mm, and have a plate with 4 fixing holes. They will definitely improve the safety in your industrial plants. Fixations are not included.
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Barrier |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Black, Yellow |
Barrier Material | Steel |
Width | 1000mm |
Depth | 160 mm |
Barrier Height | 1200mm |
Height | 1200 mm |
Diameter | 76mm |
Trade Name | Viso |